Reference Only
DT04-2P-E005
Automotive Connectors DT 2 WAY RECP SZ 16
Datasheet
DT04-2P-E005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Application | Wire to Wire | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Gender | Receptacle (Female) | |
| Height | 46.18 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 17.15 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 5.46 mm (0.215 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | DT | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 17.02 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | DT04-2P-E005-LD DT04-2P-E005-M DT04-2P-E005-MS DT04-2P-E005-L ZPF000000000130163 DT04-2P-E005-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
187,360In Stock
281,947 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $5.56 | |
| $1.38 | $34.50 | |
| $1.36 | $68.00 | |
| $1.35 | $135.00 | |
| $1.33 | $332.50 | |
| $1.32 | $660.00 | |
| $1.30 | $1,300.00 | |
| $1.29 | $1,935.00 |
Need more?
Associated Parts

Automotive Connectors DT PLUG 2 WAY ENH SEAL RETENT

Automotive Connectors 2P DT PLUG ASM BLACK

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors 2P PLUG, E005 MOD Black
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET

Automotive Connectors 2 WAY DT PLUG W/ END CAP BLACK
Sign in to add projects and notes