Reference Only

DT04-12PB-P031

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-12PB-P031

TTI Part:
DT04-12PB-P031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch4.45 mm (0.175 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
Contact GenderPin (Male)
Current Rating13 A
Height51.89 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68
Length40.56 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDT
TypeReceptacle
Width22.78 mm
Part # AliasesZPF000000000130648

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.71$20.71
$20.51$102.55
$20.31$203.10
$20.10$502.50
$19.90$995.00
$17.32$1,732.00
$17.15$4,287.50
Need more?

Associated Parts

1027-003-1200 TE Connectivity

TE Connectivity

Automotive Connectors METAL CLIP/MOUNTING BRACKET
1011-026-0205 TE Connectivity

TE Connectivity

Automotive Connectors ATTACHMENT CLIP GREY
DT12P-DC TE Connectivity

TE Connectivity

Automotive Connectors

My Notes

Sign into see notes.