Reference Only

DT04-12PB-P016

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-12PB-P016

TTI Part:
DT04-12PB-P016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch9.12 mm (0.359 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingBulk
Contact GenderPin (Male)
Current Rating13 A
Dimensions40.56 mm x 22.25 mm x 45.92 mm
Height22.25 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length45.92 mm
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-12SB
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.45 mm
SubcategoryAutomotive Connectors
TradenameDT
Type12-Way
Voltage Rating250 V
Width22.25 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesZPF000000000130643

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.30$4,325.00
$16.48$8,240.00
$16.32$16,320.00
$15.58$38,950.00
Need more?

Associated Parts

1027-003-1200 TE Connectivity

TE Connectivity

Automotive Connectors METAL CLIP/MOUNTING BRACKET
1011-026-0205 TE Connectivity

TE Connectivity

Automotive Connectors ATTACHMENT CLIP GREY
DT12P-DC TE Connectivity

TE Connectivity

Automotive Connectors

My Notes

Sign into see notes.