Reference Only

DT04-12PB-CE07

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-12PB-CE07

TTI Part:
DT04-12PB-CE07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch9.12 mm (0.359 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Current Rating13 A
Dimensions40.56 mm x 22.25 mm x 45.92 mm
Height22.25 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length45.92 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-12SB
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.45 mm
SubcategoryAutomotive Connectors
TradenameDT
Type12-Way
Voltage Rating250 V
Width22.25 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesZPF000000000130637

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

0In Stock

1,577
On Order
1,577 expected 06-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$5.09
$5.03$25.15
$4.97$49.70
$4.91$122.75
$4.80$240.00
$4.63$463.00
$4.55$1,137.50
Need more?

Associated Parts

1060-16-0122 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
0460-202-16141 TE Connectivity

TE Connectivity

Automotive Connectors DT PIN SZ 16, 16-20 AWG
1027-003-1200 TE Connectivity

TE Connectivity

Automotive Connectors METAL CLIP/MOUNTING BRACKET
0460-202-1631 TE Connectivity

TE Connectivity

Automotive Connectors DT CON PIN #16 16-20 AWG
W12P TE Connectivity
Required Product

TE Connectivity

Automotive Connectors WEDGELOCK DT 12 WAY RECP
1060-16-0144 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
1011-026-0205 TE Connectivity

TE Connectivity

Automotive Connectors ATTACHMENT CLIP GREY
DT12P-DC TE Connectivity

TE Connectivity

Automotive Connectors
DT-RT1 TE Connectivity

TE Connectivity

Automotive Connectors CONTACT REMOVAL TOOL

My Notes

Sign into see notes.