Reference Only

DT04-12PB-BL04

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-12PB-BL04

TTI Part:
DT04-12PB-BL04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch9.12 mm (0.359 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Dimensions40.56 mm x 22.25 mm x 45.92 mm
Flammability RatingUL 94
Height35.56 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length50.62 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-12SB
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.45 mm
SubcategoryAutomotive Connectors
Type12-Way
Voltage Rating250 VAC/DC
Width55.12 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesDT04-12PB-BL04-E ZPF000000000130633

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

3,265In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$6.11
$6.04$30.20
$5.97$59.70
$5.90$147.50
$5.83$291.50
$5.76$576.00
$5.70$969.00
Need more?

My Notes

Sign into see notes.