Reference Only

DT04-12PB-BE02

Automotive Connectors DT RECP ASM

Manufacturer:

Mfr Part:
DT04-12PB-BE02

TTI Part:
DT04-12PB-BE02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch9.12 mm (0.359 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDT
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating13 A
Dimensions40.56 mm x 22.25 mm x 45.92 mm
Housing GenderReceptacle (Female)
Housing MaterialPolyamide (PA)
Ingress ProtectionIP68, IP6K9K
InsulationInsulated
Length45.92 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberDT06-12SB
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.45 mm
SubcategoryAutomotive Connectors
TradenameDT
Type12-Way
Voltage Rating250 V
Width22.25 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesDT04-12PB-BE02-L ZPF000000000130632 DT04-12PB-BE02-M DT04-12PB-BE02-LS DT04-12PB-BE02-MS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

226In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$4.45$8.90
$4.40$44.00
$4.17$208.50
$4.07$407.00
$3.77$942.50
$3.42$3,420.00
$3.23$8,075.00
Need more?

Associated Parts

1060-16-0122 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
0460-202-1631 TE Connectivity

TE Connectivity

Automotive Connectors DT CON PIN #16 16-20 AWG
W12P TE Connectivity
Required Product

TE Connectivity

Automotive Connectors WEDGELOCK DT 12 WAY RECP
1027-003-1200 TE Connectivity

TE Connectivity

Automotive Connectors METAL CLIP/MOUNTING BRACKET
0460-202-16141 TE Connectivity

TE Connectivity

Automotive Connectors DT PIN SZ 16, 16-20 AWG
1011-026-0205 TE Connectivity

TE Connectivity

Automotive Connectors ATTACHMENT CLIP GREY
1060-16-0144 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
DT12P-DC TE Connectivity

TE Connectivity

Automotive Connectors
DT-RT1 TE Connectivity

TE Connectivity

Automotive Connectors CONTACT REMOVAL TOOL

My Notes

Sign into see notes.