Reference Only
DT04-12PB
Automotive Connectors DT 12 WAY REC BLK KEY ARGM
Datasheet
DT04-12PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Pin (Male) | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 45.92 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 22.25 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT04-12PB-AS ZPF000000000130631 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
4,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $17.10 | |
| $3.38 | $33.80 | |
| $3.34 | $83.50 | |
| $3.24 | $972.00 | |
| $3.10 | $1,860.00 | |
| $3.06 | $3,672.00 | |
| $3.02 | $7,550.00 | |
| $2.98 | $14,900.00 |
Need more?
Associated Parts

Automotive Connectors WEDGELOCK DT 12 WAY RECP

Automotive Connectors 12 WAY DT PLUG

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

Automotive Connectors 12P DT PLG ASM KEY B ENH RET BLACK

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors DT PLUG ASM

Automotive Connectors 12P PLUG, E003 MOD B Key, Black

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes