Reference Only
DT04-12PA-L012
Automotive Connectors DT 12 WAY REC W/ FLANGE
Datasheet
DT04-12PA-L012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.4 mm (0.173 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 22.25 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 45.92 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 35.56 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130625 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
Documents
Datasheet
Product Catalogs
17,014In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.35 | $5.35 | |
| $5.29 | $26.45 | |
| $5.24 | $52.40 | |
| $5.19 | $519.00 | |
| $5.14 | $1,028.00 | |
| $5.09 | $2,036.00 | |
| $5.04 | $3,024.00 | |
| $4.76 | $4,760.00 |
Need more?
Associated Parts

Automotive Connectors SZ 16 DT 12 WAY PLUG

Automotive Connectors SZ 16 DT 12 WAY PLUG GREY

Automotive Connectors WEDGELOCK DT 12 WAY RECP

Automotive Connectors 12P DT PLG ASM KEY A SHRINK BT ADPTER
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL
TE Connectivity
Automotive Connectors

Automotive Connectors DT PLUG ASM

Automotive Connectors SZ 16 DT 12 WAY PLUG
Sign in to add projects and notes