Reference Only
DT04-12PA-BL10
Automotive Connectors DT RECP ASM
Datasheet
DT04-12PA-BL10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 9.12 mm (0.359 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Dimensions | 40.56 mm x 22.25 mm x 45.92 mm | |
| Height | 22.25 mm | |
| Housing Gender | Receptacle (Female) | |
| Housing Material | Plastic | |
| Ingress Protection | IP68, IP6K9K | |
| Insulation | Insulated | |
| Length | 45.92 mm | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | DT06-12SA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Product Catalogs
21In Stock
160 expected 29-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.38 | $18.38 | |
| $16.17 | $80.85 | |
| $15.42 | $154.20 | |
| $14.96 | $374.00 | |
| $14.69 | $734.50 | |
| $14.53 | $1,162.40 | |
| $14.24 | $3,560.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

Automotive Connectors WEDGELOCK DT 12 WAY RECP

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG
My Notes
Sign into see notes.