Reference Only
DT04-12PA-B016
Automotive Connectors 12P DT RECP ASM, KEY A, EXT SHELL
Datasheet
DT04-12PA-B016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Pin (Male) | |
| Series | DT | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 45.92 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 22.25 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT04-12PA-B016-AS DT04-12PA-B016-L DT04-12PA-B016-LS DT04-12PA-B016-E ZPF000000000130603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
Product Catalogs
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.62 | $46.20 | |
| $4.57 | $228.50 | |
| $4.32 | $432.00 | |
| $4.01 | $1,002.50 | |
| $3.88 | $1,940.00 | |
| $3.76 | $3,760.00 | |
| $3.69 | $9,225.00 | |
| $3.32 | $16,600.00 |
Need more?
Associated Parts

Automotive Connectors SZ 16 DT 12 WAY PLUG GREY
Sign in to add projects and notes