Reference Only
DT04-12PA
Automotive Connectors DT RECP 12 WAY A KEY
Datasheet
DT04-12PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Pin (Male) | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 22.25 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 45.92 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 12-Way | |
| Voltage Rating | 250 V | |
| Width | 22.25 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | DT04-12PA-S DT04-12PA-AS DT04-12PA-SC ZPF000000000130595 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
51,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $24.50 | |
| $2.42 | $121.00 | |
| $2.38 | $238.00 | |
| $2.35 | $470.00 | |
| $2.32 | $696.00 | |
| $2.28 | $1,368.00 | |
| $2.25 | $2,700.00 | |
| $2.22 | $16,650.00 |
Need more?
Associated Parts

Automotive Connectors SZ 16 DT 12 WAY PLUG

Automotive Connectors WEDGELOCK DT 12 WAY RECP

Automotive Connectors SZ 16 DT 12 WAY PLUG GREY

Automotive Connectors 12P DT PLG ASM KEY A SHRINK BT ADPTER

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL

TE Connectivity
Automotive Connectors ATTACHMENT CLIP GREY

Automotive Connectors SZ 16 DT 12 WAY PLUG

Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors METAL CLIP/MOUNTING BRACKET
Sign in to add projects and notes