Reference Only
DT04-08PA
Automotive Connectors DT RECP 8 WAY A KEY
Datasheet
DT04-08PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.44 mm (0.175 in) | |
| Gender | Pin (Male) | |
| Wire Gauge Max | 12 AWG | |
| Series | DT | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 23.88 mm | |
| Housing Material | Plastic | |
| IP Rating | IP68, IP6K9K | |
| Length | 45.67 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.45 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 8-Way | |
| Voltage Rating | 250 V | |
| Width | 36.45 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | ZPF000000000130407 6-1899776-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
Documents
Datasheet
Product Catalogs
28,810In Stock
248,657 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $20.50 | |
| $2.02 | $60.60 | |
| $1.99 | $99.50 | |
| $1.87 | $187.00 | |
| $1.84 | $460.00 | |
| $1.81 | $905.00 | |
| $1.78 | $1,780.00 | |
| $1.76 | $70,840.00 |
Need more?
Associated Parts

Automotive Connectors DT PLUG 8 WAY A KEY

Automotive Connectors 8P DT PLUG ASM, SHRINK BOOT ADAPTER

TE Connectivity
Automotive Connectors

Automotive Connectors DT PLUG ASM

TE Connectivity
Automotive Connectors

Automotive Connectors 8P PLUG, E003 MOD A Key, Grey

TE Connectivity
Automotive Connectors 180 DEG STRAIGHT BACKSHELL
Sign in to add projects and notes