Reference Only

DRCP28-86SB

Automotive Connectors PLG, 86P, BLK 12/20, B

Manufacturer:

Mfr Part:
DRCP28-86SB

TTI Part:
DRCP28-86SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions86 Position
Pitch5.66 mm, 8 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDRCP
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating7.5 A
Dimensions68.2 mm x 53.13 mm x 96 mm
Height53.13 mm
Housing MaterialPolyamide (PA)
InsulationInsulated
Length96 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating Part NumberDRCP24-86PA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows10 Row
Product TypeAutomotive Connectors
Row Spacing4.09 mm
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypePlug
Voltage Rating250 V
Width68.2 mm
Wire Gauge Range12 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$57.74$2,078.64
$57.17$57,627.36
$56.60$142,632.00
$55.55$277,972.20
$50.51$505,504.08
Need more?

My Notes

Sign into see notes.