Reference Only

DRC70-GKT

Automotive Connectors

Manufacturer:

Mfr Part:
DRC70-GKT

TTI Part:
DRC70-GKT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
Number of Positions70 Position
GenderReceptacle (Female)
ColorBlack
SeriesDRC
PackagingEach
Dimensions58.67 mm x 3.18 mm x 125.73 mm
Height3.18 mm
Length125.73 mm
MaterialNeoprene
Mating GenderReceptacle
Mating Part NumberDRC12-70PX
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 57 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Width58.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016935050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

870In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.26$12.60
$1.24$62.00
$1.22$122.00
$1.17$292.50
$1.14$570.00
$1.10$825.00
$1.04$1,560.00
$1.00$5,250.00
Need more?

Associated Parts

DRC16-70SA-P013 TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC16-70SA TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC16-70SAE-P013 TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC16-70SAE TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC12-70PC TE Connectivity

TE Connectivity

Automotive Connectors 70P RECP ASM
DRC16-70SB TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC16-70SB-P013 TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC16-70SBE-P013 TE Connectivity

TE Connectivity

Automotive Connectors 70P PLUG ASM
DRC12-70PAE TE Connectivity

TE Connectivity

Automotive Connectors 70P RECP ASM
DRC12-70PB TE Connectivity

TE Connectivity

Automotive Connectors 70P RECP ASM

My Notes

Sign into see notes.