Reference Only
DRC40-GKT
Automotive Connectors
Datasheet
DRC40-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | DRC | |
| Packaging | Each | |
| Length | 97.54 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 53.47 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,933In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $5.10 | |
| $1.00 | $10.00 | |
| $0.98 | $49.00 | |
| $0.96 | $96.00 | |
| $0.94 | $470.00 | |
| $0.92 | $690.00 | |
| $0.89 | $1,335.00 | |
| $0.87 | $4,567.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM
TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM

TE Connectivity
Automotive Connectors 40P RECP ASM
Sign in to add projects and notes