Reference Only
DRC26-50BT
Automotive Connectors BOOT, 50P, 20SZ, PLG/REC, ST, BLK
Datasheet
DRC26-50BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 50 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Bulk | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $7.56 | |
| $7.49 | $37.45 | |
| $7.42 | $74.20 | |
| $7.04 | $844.80 | |
| $6.49 | $2,336.40 | |
| $6.36 | $3,816.00 | |
| $6.15 | $6,642.00 | |
| $6.04 | $15,100.00 |
Need more?
Sign in to add projects and notes