Reference Only
DRC26-40SB
Automotive Connectors 40P PLUG ASM
Datasheet
DRC26-40SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Socket (Female) | |
| Series | DRC | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 | |
| Height | 32.64 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 27.94 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.42 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 150 V | |
| Width | 68.58 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000131320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
685
On Order
685 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.01 | $21.01 | |
| $20.79 | $103.95 | |
| $20.57 | $205.70 | |
| $20.36 | $509.00 | |
| $19.38 | $969.00 | |
| $18.37 | $1,837.00 | |
| $17.04 | $4,260.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PROBE TOOL EXTR SZ20

Automotive Connectors 40P RECP ASM

Automotive Connectors 40P RECP ASM

Automotive Connectors 40P RECP ASM

Automotive Connectors 40P RECP ASM
Sign in to add projects and notes