Reference Only
DRC26-40BT
Automotive Connectors BOOT, 40P, 20SZ, PLG/REC, ST, BLK
Datasheet
DRC26-40BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 40 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Each | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
126In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 126 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $357.84 | |
| $2.71 | $682.92 | |
| $2.58 | $1,300.32 | |
| $2.46 | $2,479.68 | |
| $2.44 | $4,919.04 | |
| $2.30 | $11,592.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.