Reference Only
DRC26-38S02-P017
Automotive Connectors 38P PLUG ASM
Datasheet
DRC26-38S02-P017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 38 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A, 25 A | |
| Dimensions | 68.58 mm x 36.45 mm x 32.36 mm | |
| Flammability Rating | UL 94 | |
| Height | 36.45 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP68 | |
| Length | 32.36 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | 094202101/03 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug | |
| Voltage Rating | 250 V | |
| Width | 68.58 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | 9-1899780-2 ZPF000000000131255 DRC26-38S02-P017-LS DRC26-38S02-P017-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.07 | $2,758.75 | |
| $21.86 | $5,465.00 | |
| $21.64 | $21,640.00 | |
| $19.43 | $48,575.00 | |
| $16.91 | $422,750.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 16 CONTACT SOCKET

Automotive Connectors PROBE TOOL EXTR SZ20

TE Connectivity
Automotive Connectors
My Notes
Sign into see notes.