Reference Only
DRC26-24SA
Automotive Connectors 24P PLUG ASM
Datasheet
DRC26-24SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.4 mm (0.173 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | DRC | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 | |
| Height | 36.45 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 27.94 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.42 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 V | |
| Width | 50.9 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | DRC26-24SA-L $DRC26-24SA ZPF000000000131125 DRC26-24SA-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,070In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.73 | $15.73 | |
| $15.57 | $155.70 | |
| $15.40 | $385.00 | |
| $15.24 | $762.00 | |
| $15.08 | $1,885.00 | |
| $14.92 | $3,730.00 | |
| $14.76 | $7,380.00 |
Need more?
Associated Parts

Automotive Connectors 24P RECP ASM

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000

Automotive Connectors PROBE TOOL EXTR SZ20
Sign in to add projects and notes