Reference Only
DRC26-24BT
Automotive Connectors
Datasheet
DRC26-24BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 24 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Each | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Material | Plastisol | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 202 / Multiples: 202)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $767.60 | |
| $3.76 | $2,278.56 | |
| $3.72 | $3,757.20 | |
| $3.68 | $37,168.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes