Reference Only
DRC24-GKT
Automotive Connectors
Datasheet
DRC24-GKT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | DRC | |
| Packaging | Each | |
| Length | 77.22 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 107 C | |
| Minimum Operating Temperature | - 57 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 53.59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
473In Stock
126 expected 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5.34 | |
| $0.88 | $8.80 | |
| $0.87 | $21.75 | |
| $0.86 | $43.00 | |
| $0.85 | $85.00 | |
| $0.85 | $212.50 | |
| $0.84 | $840.00 | |
| $0.77 | $1,925.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors 24P RECP ASM

TE Connectivity
Automotive Connectors 24P RECP ASM

TE Connectivity
Automotive Connectors 24P RECP ASM

TE Connectivity
Automotive Connectors 24P RECP ASM
TE Connectivity
Automotive Connectors 24P RECP ASM
TE Connectivity
Automotive Connectors 24P RECP ASM

TE Connectivity
Automotive Connectors 24P RECP ASM
Sign in to add projects and notes