Reference Only
DRC24-BT
Automotive Connectors BT DRC 24 WY PL OR RC SZ 20 CON BLACK
Datasheet
DRC24-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 24 Position | |
| Gender | Male / Female | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DRC | |
| Packaging | Bulk | |
| IP Rating | IP6K9K | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $24.20 | |
| $2.39 | $119.50 | |
| $2.35 | $352.50 | |
| $2.32 | $580.00 | |
| $2.29 | $1,374.00 | |
| $2.25 | $2,362.50 | |
| $2.22 | $4,662.00 | |
| $2.19 | $16,425.00 |
Need more?
Sign in to add projects and notes