Reference Only

DRC23-64PAA

Automotive Connectors 64P RECP ASM

Manufacturer:

Mfr Part:
DRC23-64PAA

TTI Part:
DRC23-64PAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions64 Position
Pitch4.42 mm (0.174 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDRC
PackagingTray
ApplicationWire to Board
Contact GenderPin (Male)
Contact TypePin
Current Rating7.5 A
Dimensions133.45 mm x 38.1 mm x 28.63 mm
Flammability RatingUL 94V-0
Height38.1 mm
Housing MaterialPolyamide (PA)
IP RatingIP68
Ingress ProtectionIP68
Length45.34 mm
MaterialPlastic
Mating GenderPlug
Mating Part NumberDRC26-24SA, DRC26-40SA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle
Voltage Rating250 VAC
Width149 mm
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2)

1,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$82.19$821.90
$72.92$1,458.40
$64.62$3,231.00
Need more?

My Notes

Sign into see notes.