Reference Only
DRC23-24PA
Automotive Connectors 24P RECP ASM
Datasheet
DRC23-24PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 24 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Kit | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94V-0 | |
| Height | 38.1 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 45.34 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Width | 78.84 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | ZPF000000000131123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
4,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.91 | $28.91 | |
| $28.63 | $143.15 | |
| $28.34 | $283.40 | |
| $28.06 | $448.96 | |
| $27.78 | $694.50 | |
| $27.51 | $1,320.48 |
Need more?
Associated Parts

Automotive Connectors 24P PLUG ASM
Sign in to add projects and notes