Reference Only
DRC22-40PA
Automotive Connectors 40P RECP ASM
Datasheet
DRC22-40PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 40 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Kit | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 | |
| Height | 93.98 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68 | |
| Length | 38.1 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 50.93 mm | |
| Wire Gauge Range | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
603In Stock
330 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.33 | $26.33 | |
| $25.89 | $129.45 | |
| $23.50 | $235.00 | |
| $22.39 | $559.75 | |
| $21.70 | $1,085.00 | |
| $21.06 | $2,106.00 | |
| $20.51 | $5,127.50 |
Need more?
Associated Parts

Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors SZ 20 CONTACT PIN

TE Connectivity
Automotive Connectors DT CONT SZ 20 AWG PIN

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

Automotive Connectors PROBE TOOL EXTR SZ20

Automotive Connectors 40P PLUG ASM
Sign in to add projects and notes