Reference Only

DRC20-60P05

Automotive Connectors 60P RECP ASM

Manufacturer:

Mfr Part:
DRC20-60P05

TTI Part:
DRC20-60P05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions60 Position
Pitch4.42 mm (0.174 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDRC
PackagingTray
ApplicationWire to Board
Contact GenderPin (Male)
Contact TypePin
Current Rating7.5 A
Flammability RatingUL 94V-0
Height28.32 mm
Housing MaterialPolyamide (PA)
IP RatingIP68
Length54.86 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows6 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle
Voltage Rating250 VAC
Width78.59 mm
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 64 / Multiples: 64)
Quantity Unit PriceExt. Price
$35.79$2,290.56
$35.44$9,072.64
$35.09$17,966.08
Need more?
Sign in to add projects and notes