Reference Only

DRC16-70SBE

Automotive Connectors PLG, 70P, BLK, E, B

Manufacturer:

Mfr Part:
DRC16-70SBE

TTI Part:
DRC16-70SBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions70 Position
Pitch5.49 mm (0.216 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesDRC
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating13 A
Flammability RatingUL 94
Height36.09 mm
Housing MaterialPolyphenylene Sulfide (PPS)
Ingress ProtectionIP68, IP6K9K
Length4.094 in
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypePlug
Voltage Rating250 VDC
Width41.73 mm
Wire Gauge Range14 AWG to 20 AWG
Part # Aliases$DRC16-70SBE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$38.45$1,922.50
$32.45$3,245.00
$27.04$6,760.00
$24.87$12,435.00
$21.63$21,630.00
$20.54$51,350.00
$16.00$80,000.00
Need more?
Available Regional Inventory
300 available now at ttieurope.com

My Notes

Sign into see notes.