Reference Only
DRC14-40PA
Automotive Connectors 40P RECP ASM
Datasheet
DRC14-40PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 40 Position | |
| Pitch | 5.49 mm (0.216 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRC | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 | |
| Height | 73.86 mm | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| IP Rating | IP68 | |
| Length | 30.53 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 VDC | |
| Width | 43.15 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000131287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
341In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.05 | $24.05 | |
| $23.82 | $238.20 | |
| $23.58 | $589.50 | |
| $23.35 | $1,167.50 | |
| $22.30 | $2,787.50 | |
| $21.67 | $5,417.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

Automotive Connectors 40P PLUG ASM

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000

Automotive Connectors SZ 16 PROBE TOOL EXTRACTION

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

Automotive Connectors 40P PLUG ASM
Sign in to add projects and notes