Reference Only

DRC12-70PCE

Automotive Connectors 70P RECP ASM

Manufacturer:

Mfr Part:
DRC12-70PCE

TTI Part:
DRC12-70PCE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions70 Position
Pitch5.49 mm (0.216 in)
GenderReceptacle (Female)
Mounting StyleMounting Flange
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
SeriesDRC
PackagingBulk
Contact GenderPin (Male)
Current Rating13 A
MaterialPlastic
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$37.10$1,484.00
$36.73$2,938.40
$36.34$10,175.20
Need more?

Associated Parts

0460-202-1631 TE Connectivity

TE Connectivity

Automotive Connectors DT CON PIN #16 16-20 AWG
1060-16-0122 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
0460-202-16141 TE Connectivity

TE Connectivity

Automotive Connectors DT PIN SZ 16, 16-20 AWG
1060-16-0144 TE Connectivity

TE Connectivity

Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
DRC70-GKT TE Connectivity

TE Connectivity

Automotive Connectors
DRC16-70SCE-P013 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors 70P PLUG ASM

My Notes

Sign into see notes.