Reference Only
DRBF-3AB
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
Datasheet
DRBF-3AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Flange | |
| Number of Positions | 60 Position, 48 Position | |
| Gender | Male / Female | |
| Mounting Style | Mounting Flange | |
| Sealed / Unsealed | Unsealed | |
| Series | DRB | |
| Packaging | Each | |
| Height | 76.66 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 203.20 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 VDC | |
| Width | 44.07 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.12 | $444.80 | |
| $10.75 | $1,290.00 | |
| $10.50 | $2,940.00 | |
| $10.38 | $5,397.60 | |
| $10.28 | $10,280.00 | |
| $10.18 | $25,653.60 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors
TE Connectivity
Automotive Connectors DRB RECP ASM

TE Connectivity
Automotive Connectors DRB PLUG ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DRB PLUG ASM
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors
Sign in to add projects and notes