Reference Only

DRBF-2B

Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, B

Manufacturer:

Mfr Part:
DRBF-2B

TTI Part:
DRBF-2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFlange Assembly
Number of Positions60 Position, 48 Position
Mounting StylePanel Mount
ColorBlack
Sealed / UnsealedSealed
SeriesDRB
PackagingEach
Height89.66 mm
Housing MaterialPolyamide (PA)
Length89.66 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Voltage Rating250 VDC
Width37.72 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$18.24$729.60
$17.08$3,416.00
$15.65$6,260.00
$14.92$11,936.00
$14.78$23,648.00
$14.63$35,112.00
Need more?
Sign in to add projects and notes