Reference Only
DRBF-2A
Automotive Connectors
Datasheet
DRBF-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange Assembly | |
| Number of Positions | 60 Position, 48 Position | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRB | |
| Packaging | Each | |
| Height | 89.66 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 89.66 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 VDC | |
| Width | 37.72 mm | |
| Part # Aliases | DRBF-2A-AS ZPF000000000131751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
837In Stock
745 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.67 | $9.67 | |
| $9.57 | $47.85 | |
| $9.48 | $94.80 | |
| $9.38 | $469.00 | |
| $9.29 | $929.00 | |
| $9.20 | $2,300.00 | |
| $9.11 | $4,555.00 | |
| $9.02 | $9,020.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors DRB RECP ASM

TE Connectivity
Automotive Connectors DRB PLUG ASM

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DRB PLUG ASM

TE Connectivity
Automotive Connectors
TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors
Sign in to add projects and notes