Reference Only

DRBF-1B

Automotive Connectors

Manufacturer:

Mfr Part:
DRBF-1B

TTI Part:
DRBF-1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFlange Assembly
Number of Positions102 Position, 128 Position
Mounting StylePanel Mount
ColorBlack
Sealed / UnsealedSealed
SeriesDRC
PackagingEach
Height98.55 mm
Housing MaterialPolyamide (PA)
Length148.91 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Voltage Rating250 VDC
Width46.56 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

EDA / CAD Models

192In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.64$266.24
$16.47$527.04
Need more?
Sign in to add projects and notes