Reference Only
DRBF-1A
Automotive Connectors
Datasheet
DRBF-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Flange Assembly | |
| Number of Positions | 102 Position, 128 Position | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DRB | |
| Packaging | Each | |
| Height | 98.55 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 148.41 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 VDC | |
| Width | 46.56 mm | |
| Part # Aliases | DRBF-1A-LD DRBF-1A-M DRBF-1A-MS DRBF-1A-L ZPF000000000131750 DRBF-1A-LS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth |
506In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.67 | $25.67 | |
| $25.41 | $254.10 | |
| $25.14 | $402.24 | |
| $24.89 | $796.48 | |
| $24.63 | $1,231.50 | |
| $16.48 | $1,845.76 | |
| $16.31 | $3,392.48 | |
| $15.97 | $7,985.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 102P DRB RECP ASM KEY A, WIRE ROUTER

TE Connectivity
Automotive Connectors DRB PLUG ASM

TE Connectivity
Automotive Connectors
Sign in to add projects and notes