Reference Only
DRB16-60SBE-L018
Automotive Connectors
Datasheet
DRB16-60SBE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.8 mm, 4.5 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DRB | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7.5 A, 13 A | |
| Height | 66.19 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 66.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 VDC | |
| Width | 35.71 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.22 | $1,455.84 | |
| $19.26 | $2,773.44 | |
| $15.92 | $4,584.96 | |
| $15.24 | $7,680.96 | |
| $13.85 | $13,960.80 | |
| $13.62 | $34,322.40 |
Need more?
Associated Parts

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL
Sign in to add projects and notes