Reference Only
DRB16-60SAE-L018
Automotive Connectors
Datasheet
DRB16-60SAE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.8 mm, 4.5 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DRB | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A, 13 A | |
| Height | 66.19 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 66.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 VDC | |
| Width | 35.71 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 5-1899813-7 ZPF000000000131376 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,463In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.31 | $14.31 | |
| $14.17 | $708.50 | |
| $14.03 | $2,020.32 | |
| $13.45 | $3,873.60 | |
| $13.32 | $7,672.32 | |
| $13.18 | $15,183.36 | |
| $13.05 | $32,886.00 | |
| $12.92 | $65,116.80 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
Sign in to add projects and notes