Reference Only
DRB16-48SBE-L018
Automotive Connectors DRB PLUG ASM
Datasheet
DRB16-48SBE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.8 mm, 4.7 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DRC | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Height | 66.19 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 66.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 VDC | |
| Width | 35.71 mm | |
| Wire Gauge Range | 22 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.90 | $27.90 | |
| $27.49 | $137.45 | |
| $25.80 | $258.00 | |
| $24.22 | $605.50 | |
| $22.95 | $1,652.40 | |
| $22.16 | $3,191.04 |
Need more?
Associated Parts

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors
TE Connectivity
Automotive Connectors CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
Sign in to add projects and notes