Reference Only
DRB16-48SAE-L018
Automotive Connectors DRB PLUG ASM
Datasheet
DRB16-48SAE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.8 mm, 4.7 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DRB | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Height | 66.19 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 66.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 VDC | |
| Width | 35.71 mm | |
| Wire Gauge Range | 22 AWG to 10 AWG | |
| Part # Aliases | DRB16-48SAE-L018-AS DRB16-48SAE-L018-L DRB16-48SAE-L018-LS 3-1899779-0 ZPF000000000140759 DRB16-48SAE-L018-LD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
246In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.64 | $22.64 | |
| $22.41 | $112.05 | |
| $22.17 | $554.25 | |
| $21.95 | $1,580.40 | |
| $21.72 | $3,127.68 | |
| $21.49 | $10,830.96 | |
| $21.27 | $21,440.16 | |
| $21.05 | $53,046.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

TE Connectivity
Automotive Connectors SZ 20 CONTACT SOCKET

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
Sign in to add projects and notes