Reference Only
DRB16-102SAE-L018
Automotive Connectors DRB PLUG ASM
Datasheet
DRB16-102SAE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4.45 mm, 6.7 mm | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DRB | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A, 25 A, 60 A, 100 A | |
| Height | 75.34 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 125.76 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 12 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Plug | |
| Voltage Rating | 250 VDC | |
| Width | 45.16 mm | |
| Wire Gauge Range | 6 AWG to 20 AWG | |
| Part # Aliases | DRB16-102SAE-L018-LD DRB16-102SAE-L018-L ZPF000000000138177 DRB16-102SAE-L018-MS 3-1899772-4 DRB16-102SAE-L018-LS DRB16-102SAE-L018-M DRB16-102SAE-L018-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,708In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.04 | $27.04 | |
| $26.76 | $133.80 | |
| $26.49 | $264.90 | |
| $26.22 | $943.92 | |
| $25.95 | $2,802.60 | |
| $25.16 | $6,290.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors CON SOCKET, SZ 8 8-10 AWG, Ni PLATING

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET
TE Connectivity
Automotive Connectors CON SOCKET, SZ 4 6 AWG, Ni PLATING

Automotive Connectors WEDGE LOCK
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI

Automotive Connectors WEDGE LOCK
Sign in to add projects and notes