Reference Only
DRB12-48PAE-L018
Automotive Connectors
Datasheet
DRB12-48PAE-L018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 3.8 mm, 4.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Unsealed | |
| Series | DRB | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Height | 66.19 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 66.19 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 VDC | |
| Width | 52.76 mm | |
| Wire Gauge Range | 22 AWG to 10 AWG | |
| Part # Aliases | DRB12-48PAE-L018-L DRB12-48PAE-L018-LD 8-1899793-8 DRB12-48PAE-L018-LS DRB12-48PAE-L018BR DRB12-48PAE-L018-AS ZPF000000000140760 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
551
On Order
551 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.31 | $15.31 | |
| $15.15 | $75.75 | |
| $14.98 | $149.80 | |
| $14.83 | $370.75 | |
| $14.67 | $733.50 | |
| $14.33 | $1,433.00 | |
| $13.74 | $3,435.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors DT CONT SZ 20 AWG PIN
TE Connectivity
Extraction, Removal & Insertion Tools CONTACT REMOVAL TOOL

TE Connectivity
Automotive Connectors

Automotive Connectors WEDGE LOCK

TE Connectivity
Automotive Connectors FLANGE, MOUNT, 60/48P, BLK, DU
Sign in to add projects and notes