Reference Only

DRB102-BT

Automotive Connectors BT DRB 102 WY PL

Manufacturer:

Mfr Part:
DRB102-BT

TTI Part:
DRB102-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions102 Position
GenderMale / Female
ColorBlack
Sealed / UnsealedUnsealed
SeriesDRB
PackagingBulk
Description/FunctionPLG/RECT Boot
Height118.11 mm
Housing MaterialPolyvinyl Chloride (PVC)
Length66.67 mm
MaterialPlastic
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Width141.73 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,172In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.73$15.46
Need more?

My Notes

Sign into see notes.