Reference Only

D38999/33T15N

Circular MIL Spec Tools, Hardware & Accessories DTS33T15N

Manufacturer:

Mfr Part:
YDTS33T15NV0010000

TTI Part:
D38999/33T15N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductAccessories
TypeReceptacle Cover
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
PlatingNickel-PTFE
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.10$157.10
$130.92$392.76
$113.57$1,930.69
Need more?

My Notes

Sign into see notes.