Reference Only
CTL-22
In-Line Junction Modules SIZE 22
Datasheet
CTL-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | In-Line Junction Modules | |
| Product | Single Contact In-Line Splices | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Insulation Resistance | 5 Ohms | |
| Product Type | In-Line Junction Modules | |
| Series | CTL | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.13 | $131.13 | |
| $128.53 | $1,285.30 | |
| $119.68 | $5,385.60 | |
| $84.92 | $8,492.00 | |
| $83.18 | $20,795.00 | |
| $81.42 | $40,710.00 | |
| $80.10 | $60,075.00 |
Need more?
Sign in to add projects and notes