Reference Only
CTL-20
In-Line Junction Modules SIZE 20 ZPF000000000147773
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | In-Line Junction Modules | |
| Current Rating | 7.5 A | |
| Insulation Resistance | 5 Ohms | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Packaging | Each | |
| Product Type | In-Line Junction Modules | |
| Product | Single Contact In-Line Splices | |
| Series | CTL | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.07 | $26.07 | |
| $25.20 | $126.00 | |
| $24.83 | $248.30 | |
| $24.33 | $608.25 | |
| $23.96 | $1,198.00 | |
| $23.58 | $4,032.18 | |
| $20.92 | $5,230.00 |
Need more?
Sign in to add projects and notes