Reference Only

CTJ722E01C-6144

Terminal Junction Modules SIZE 22 1 CONT

Manufacturer:

Mfr Part:
CTJ722E01C-6144

TTI Part:
CTJ722E01C-6144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
ProductGround Modules
Contact Size22
Number of Positions20 Position
Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StyleStud
SeriesCTJ
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialComposite
Insulation Resistance5 GOhms
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Wire Gauge22 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743

Documents

EDA / CAD Models

66In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.28$142.28
$140.86$704.30
$120.98$1,209.80
$107.52$5,376.00
Need more?

My Notes

Sign into see notes.