Reference Only

CTJ720K01B-513

Terminal Junction Modules SIZE 20 1 CONT

Manufacturer:

Mfr Part:
CTJ720K01B-513

TTI Part:
CTJ720K01B-513

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
MIL TypeSAE-AS81714
ProductGround Modules
Contact Size20
Number of Positions12 Position
Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StyleFlange
SeriesCTJ
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialComposite
Insulation Resistance5 GOhms
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Wire Gauge20 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (743

Documents

EDA / CAD Models

75In Stock

100 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.50$79.50
$78.23$391.15
$75.96$759.60
$75.20$1,428.80
$62.00$2,356.00
$51.79$3,884.25
Need more?
Sign in to add projects and notes