Reference Only

CTJ720E01B-6144

Terminal Junction Modules SIZE 20 1 CONT

Manufacturer:

Mfr Part:
CTJ720E01B-6144

TTI Part:
CTJ720E01B-6144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
ProductGround Modules
Contact Size20
Number of Positions12 Position
Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StyleStud
SeriesCTJ
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingEach
Body MaterialComposite
Insulation Resistance5 GOhms
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Wire Gauge20 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.04$143.04
$133.04$665.20
$102.34$1,023.40
$80.07$3,122.73
Need more?
Sign in to add projects and notes