Reference Only
CTJ720E01B-513
Terminal Junction Modules SIZE 20 1 CONT ZPF000000000147772
Datasheet
ZPF000000000147772 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Product | Ground Modules | |
| Contact Size | 20 | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Stud | |
| Series | CTJ | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Body Material | Composite | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541 |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.53 | $72.53 | |
| $71.81 | $359.05 | |
| $63.54 | $635.40 | |
| $59.96 | $1,499.00 | |
| $59.37 | $2,968.50 | |
| $58.78 | $7,171.16 |
Need more?
My Notes
Sign into see notes.