Reference Only
CTJ720E01B
Terminal Junction Modules SIZE 20 1 CONT
Datasheet
CTJ720E01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| Product | Ground Modules | |
| Contact Size | 20 | |
| Number of Positions | 12 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Stud | |
| Series | CTJ | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Each | |
| Body Material | Composite | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Wire Gauge | 20 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.60 | $20.60 | |
| $20.40 | $102.00 | |
| $20.19 | $201.90 | |
| $19.99 | $499.75 | |
| $19.80 | $1,009.80 | |
| $14.71 | $1,471.00 |
Need more?
Sign in to add projects and notes